ECM25DKND

Heilind Number:SULECM25DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKND

Detailed Description

Introducing the ECM25DKND, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity in environments with temperatures ranging from -65 to 125°C. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring two rows of 50 cantilever contacts plated with gold for optimal signal integrity, it guarantees secure and low-resistance connections. The clearance hole mount type and card extender termination method make installation easy and efficient. With a pitch of 3.96mm, it is compatible with various PCB layouts. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on the board. The connector's matte tin termination plating provides corrosion resistance, further enhancing its reliability. Ideal for high-reliability applications, the ECM25DKND is a top choice for engineers seeking robust and efficient board-to-board connectivity solutions.