ECM25DKNH

Heilind Number:SULECM25DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKNH

Detailed Description

Introducing the ECM25DKNH, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Featuring a sturdy construction of PBT & Phosphor Bronze, this connector boasts a current rating of 3 A and a voltage rating of 950 VAC, ensuring reliable power transmission. With two rows of 50 positions each, it offers ample connectivity options. The Cantilever contact type with Gold plating guarantees excellent signal integrity. Its orientation allows for easy straddle mounting, while the Clearance Hole mount type and Card Extender termination method simplify installation. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. With a compact design measuring 13.97 mm in height and 9.4 mm in width, it saves valuable space on the PCB. The Matte Tin termination plating enhances durability, making it a dependable choice for various applications. Trusted for its quality and performance, the ECM25DKNH is a must-have component for demanding electronic systems.