ECM25DKNN

Heilind Number:SULECM25DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKNN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKNN

Detailed Description

The ECM25DKNN is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. This female connector has two rows with a total of 50 positions, making it versatile for various circuit configurations. The contact material is gold-plated Phosphor Bronze, guaranteeing low contact resistance and enhanced conductivity. Its Cantilever contact type and Card Extender termination method facilitate easy and secure connections. With a pitch of 3.96mm, it offers precise alignment on the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. Matte Tin termination plating ensures solderability and corrosion resistance. Whether used in hi-rel or standard applications, the ECM25DKNN delivers exceptional performance, meeting the needs of various industries.