ECM25DKNS

Heilind Number:SULECM25DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKNS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKNS

Detailed Description

Introducing the ECM25DKNS, a high-performance board-to-board connector designed for demanding applications. Crafted with durable PBT and phosphor bronze materials, this female connector features two rows with a pitch of 3.96mm (.156 in) and 50 positions. Its side hole mount type and card extender termination method ensure secure and efficient connectivity. The contact material is gold-plated phosphor bronze, guaranteeing reliable signal transmission even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its cantilever contact type and straddle orientation further enhance its performance. Measuring at 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the ECM25DKNS is compact yet robust. Trust in this connector for seamless and durable board-to-board connections.