ECM25DKNT

Heilind Number:SULECM25DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKNT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKNT

Detailed Description

Introducing the ECM25DKNT Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable PBT housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of high-power applications. The cantilever contact type and threaded mount offer secure and stable connections, while the card extender termination method simplifies installation. With a pitch of 3.96mm, 50 positions, and two rows, it provides ample versatility for PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The ECM25DKNT is a top choice for demanding industrial, aerospace, and telecommunications projects.