ECM25DKRD

Heilind Number:SULECM25DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKRD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKRD

Detailed Description

Introducing the ECM25DKRD, a high-performance board-to-board PCB connector designed for reliability and efficiency. Crafted with PBT & Phosphor Bronze materials, this female connector features a clearance hole mount type with a pitch of 3.96mm. With 50 positions and a voltage rating of 950 VAC, it ensures secure and durable connections in demanding environments. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity. Its cantilever contact type and straddle orientation offer versatility in installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. The Matte Tin termination plating enhances durability. With a compact size of 9.4mm width and 13.97mm height, it is space-efficient without compromising performance. Trust the ECM25DKRD for seamless and robust board-to-board connectivity.