ECM25DKRH

Heilind Number:SULECM25DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKRH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKRH

Detailed Description

Introducing the ECM25DKRH Female Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections in your electronic devices. With a dual-row configuration and 50 positions, this connector offers ample connectivity options. Its PBT housing and Phosphor Bronze contacts with Gold plating ensure durability and excellent conductivity, rated for up to 3A and 950VAC. Featuring a clearance hole mount and card extender termination method, installation is straightforward. The cantilever contact type and straddle orientation further enhance signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. With a compact size of 13.97mm height and 9.4mm width, it saves space on your PCB while delivering high performance. Trust the ECM25DKRH for your connectivity needs in demanding environments.