ECM25DKRI

Heilind Number:SULECM25DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKRI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKRI

Detailed Description

Enhance your electronic connections with the ECM25DKRI, a top-of-the-line PCB connector designed for ultimate performance. Constructed from durable PBT and Phosphor Bronze materials, this female connector boasts a high amperage of 3A and a robust voltage rating of 950 VAC, ensuring reliable power transmission. With two rows of contacts and a threaded mount type, installation is a breeze. The contact plating of gold guarantees optimal conductivity, while the termination method of Card Extender offers secure and stable connections. Featuring a pitch of 3.96mm and a cantilever contact type, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. Measuring 13.97mm in height and 9.4mm in width, the ECM25DKRI is compact yet powerful. Trust in its Matte Tin termination plating for long-lasting durability. Whether you're working on board-to-board or card edge connections, this connector is a must-have for any project requiring high reliability and performance.