ECM25DKRN

Heilind Number:SULECM25DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKRN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKRN

Detailed Description

Introducing the ECM25DKRN, a high-performance board-to-board PCB connector perfect for demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation enable easy and secure mating. With 50 positions and a pitch of 3.96mm, it allows for high-density connections. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its termination method of card extender and termination plating of matte tin ensure stable and durable attachment to PCBs. The compact design, with dimensions of 13.97mm (height) and 9.4mm (width), makes it ideal for space-constrained applications. Trust the ECM25DKRN for seamless and robust board-to-board connections in your critical systems.