| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DKRS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DKRS |
ECM25DKRS
| Heilind Number: | SULECM25DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DKRS, a high-performance board-to-board PCB connector designed for optimal power transmission in female gender applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. Its dual-row, side-hole mount design with 50 positions and a pitch of 3.96mm ensures secure and efficient PCB connections. The Cantilever contact type with gold plating guarantees low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECM25DKRS for robust and dependable board-to-board connections in your electronic systems.

