ECM25DKRT

Heilind Number:SULECM25DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKRT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKRT

Detailed Description

Introducing the ECM25DKRT, a high-performance board-to-board and card edge connector designed for demanding applications. With its durable PBT housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable and efficient power transmission. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of electronic systems. The connector, with two rows of 50 positions and a pitch of 3.96mm, guarantees secure and stable connections. Its threaded mount type and card extender termination method make installation easy and hassle-free. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Trust in the ECM25DKRT for superior connectivity in your critical applications.