ECM25DKSD

Heilind Number:SULECM25DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKSD

Detailed Description

Introducing the ECM25DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a 3A current rating and 950VAC voltage capability. With two rows of 50 positions and a pitch of 3.96mm (.156 in), it offers ample connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for efficient PCB integration. Ideal for high-reliability applications, the ECM25DKSD is the perfect choice for industries where performance and durability are paramount.