ECM25DKSH

Heilind Number:SULECM25DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKSH

Detailed Description

Introducing the ECM25DKSH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of up to 950VAC. With a compact design, it offers two rows of 50 positions each, ideal for densely populated PCBs. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the clearance hole mount type simplifies installation. Rated for operation in harsh environments, this connector maintains performance in temperatures ranging from -65 to 125°C. With a low-profile connector height of just 15.49mm and a width of 9.4mm, it conserves space while delivering high-speed data transfer. The ECM25DKSH is the perfect solution for aerospace, defense, and industrial applications where reliability is paramount.