ECM25DKSI

Heilind Number:SULECM25DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKSI

Detailed Description

Introducing the ECM25DKSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A current rating and 950VAC voltage capacity, it offers robust power transmission. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With a straight orientation, threaded mount type, and 2-row design, it enables easy and secure PCB connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its 50 positions and cantilever contact type provide versatile connectivity solutions. Measuring at .61 inches in height and 9.4mm in width, with a tail length of .19 inches, it offers compact yet efficient PCB integration. Trust the ECM25DKSI for reliable and high-speed data transmission in your critical applications.