ECM25DKSN

Heilind Number:SULECM25DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKSN

Detailed Description

The ECM25DKSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage withstand of 950VAC, it guarantees efficient power transmission. The female connector has two rows with 50 positions, ideal for complex circuitry. Utilizing a cantilever contact type with gold plating, it offers superior signal integrity. Its straight orientation and no-mounting design make installation easy. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The matte tin termination plating provides excellent solderability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, the ECM25DKSN is a must-have component for your electronic projects.