ECM25DKST

Heilind Number:SULECM25DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKST
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKST

Detailed Description

Introducing the ECM25DKST, a high-performance board-to-board PCB connector designed for optimal electrical connectivity in demanding environments. This female connector features two rows of 50 positions, each crafted with precision using PBT and Phosphor Bronze materials for exceptional durability. With a pitch of 3.96mm and gold-plated contacts, it ensures reliable signal transmission at up to 950VAC and 3A. The cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial applications where reliability is paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the ECM25DKST for your connectivity needs, delivering uncompromising performance in every application.