ECM25DKUD

Heilind Number:SULECM25DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKUD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board/ Card Edge Connector, SKU ECM25DKUD, designed for reliable power transmission in electronic devices. With a maximum amperage of 3A and a high voltage rating of 950VAC, this two-row connector ensures efficient connectivity. Featuring a female gender and right-angle orientation, it facilitates easy installation in compact spaces. The gold-plated phosphor bronze contacts offer excellent signal integrity, while the matte tin termination provides durable performance. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. With 50 positions and a pitch of 3.96mm (.156in), it allows for versatile PCB connections. Ideal for high-reliability applications, the ECM25DKUD is a dependable choice for demanding electronic systems.