ECM25DKUH

Heilind Number:SULECM25DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKUH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKUH

Detailed Description

Introducing the ECM25DKUH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a current rating of 3 A and a voltage withstand of 950 VAC, it is suitable for a wide range of applications. The 50-position, dual-row layout allows for efficient signal transmission, while the right-angle orientation and thru-hole termination method offer flexibility in installation. Gold-plated contacts guarantee low contact resistance and signal integrity, while matte tin plating on the termination ensures secure soldering. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. With a compact design measuring 13.97 mm in height and 9.4 mm in width, it saves valuable PCB space without compromising performance. Trust the ECM25DKUH for your connectivity needs in aerospace, defense, and industrial systems, where reliability is paramount.