ECM25DKUI

Heilind Number:SULECM25DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKUI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKUI

Detailed Description

PBT & Phosphor Bronze Female Connector, ECM25DKUI, features a durable construction for reliable performance. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for high-power applications. Its two rows and 50 positions offer ample connectivity options, while the threaded mount type ensures secure installation. The termination method is through-hole, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. Its right-angle orientation and cantilever contact type make it space-efficient and easy to connect. With a pitch of 3.96mm (.156 in) and a tail length of 6.35mm (.25 in), it is compatible with various PCBs. The matte tin termination plating enhances durability, making it suitable for long-term use. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your connectivity needs.