ECM25DKUN

Heilind Number:SULECM25DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKUN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKUN

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU ECM25DKUN, boasts a high amperage of 3A and is designed for female gendered connectors. Featuring two rows and a pitch of 3.96mm, this connector offers reliable power transmission with its cantilever contact type and gold-plated phosphor bronze contacts. Suitable for right-angle orientation and capable of withstanding up to 950VAC, it ensures secure and efficient connectivity in electronic devices. With a termination method of thru hole and termination plating in matte tin, this connector guarantees durability even in harsh operating conditions with an operating temperature range of -65 to 125°C. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB applications. Perfect for high-performance industries, this connector is a top choice for seamless board-to-board connections.