ECM25DKUS

Heilind Number:SULECM25DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKUS

Detailed Description

ECM25DKUS is a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. With two rows of 50 positions each, this connector offers ample connectivity for your devices. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Featuring a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for various applications. The cantilever contact type and right-angle orientation make it easy to insert and secure in tight spaces. With a tail length of 6.35mm and operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its matte tin termination plating adds to its durability. Ideal for use in high-reliability systems, the ECM25DKUS connector is a dependable choice for your PCB assembly needs.