ECM25DKUT

Heilind Number:SULECM25DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKUT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKUT

Detailed Description

Introducing the ECM25DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Contact plating in gold guarantees excellent conductivity, while the cantilever contact type and right-angle orientation optimize signal transmission. With 50 positions and a voltage rating of 950 VAC, this connector is suitable for high-density and high-power systems. Operating smoothly in temperatures ranging from -65 to 125 °C, it is ideal for various industries. Its compact size, with a height of 13.97 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Matte Tin termination plating enhances durability. Whether in aerospace, telecommunications, or industrial settings, the ECM25DKUT is the perfect solution for your connectivity needs.