ECM25DRAH

Heilind Number:SULECM25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRAH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRAH

Detailed Description

Introducing the ECM25DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 50 positions, it offers reliable connectivity in compact spaces. Featuring a clearance hole mount type and thru-hole termination method, installation is easy and secure. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 950 VAC and with an amperage rating of 5A, this connector is suitable for high-power applications. Its right-angle orientation and low profile make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees performance in harsh environments. Trust the ECM25DRAH for your critical connectivity needs.