ECM25DRAI

Heilind Number:SULECM25DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRAI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRAI

Detailed Description

Introducing the ECM25DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Constructed with PBT and phosphor bronze materials, this connector ensures durability and longevity in various operating conditions. Featuring a female gender with two rows and threaded mount type, it offers secure and stable connections on the PCB. The termination method is through-hole, guaranteeing easy installation. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-power applications. The connector's full bellow contact type and right-angle orientation further enhance its versatility. With 50 positions and a tail length of 3.18mm (.125 in), it accommodates multiple connections with precision. Operating within a wide temperature range of -65 to 125 °C, it ensures performance in harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space on the PCB. Termination plating with matte tin provides additional protection. Ideal for use in aerospace, defense, and industrial applications, the ECM25DRAI is a reliable solution for your connectivity needs.