ECM25DRAN

Heilind Number:SULECM25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRAN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRAN

Detailed Description

Introducing the ECM25DRAN, a high-performance female PCB connector designed for reliability in demanding applications. With a contact rating of 5A and a voltage capability of 950VAC, this connector ensures robust power transmission. Featuring two rows with 50 positions on a 3.96mm pitch, it offers ample connectivity options. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees excellent conductivity. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained environments. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh industrial settings. Perfect for board-to-board and card-edge connections, the ECM25DRAN is a top choice for high-reliability applications.