ECM25DREH

Heilind Number:SULECM25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DREH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DREH

Detailed Description

The ECM25DREH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a female gender and two rows, this connector features a clearance hole mount type and eyelet termination method, ensuring easy and secure installation. Crafted with durable PBT and phosphor bronze materials, it offers excellent conductivity and resilience. Gold-plated contacts and a full bellow design guarantee optimal signal transfer, even in demanding environments. With 50 positions and a maximum voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its compact straight orientation, low connector height of 10.95mm, and 0.325-inch width make it ideal for space-constrained PCB layouts. With RoHS compliance and matte tin termination plating, it meets stringent industry standards for environmental and performance reliability. Operating within a wide temperature range of -65 to 125°C, the ECM25DREH is a dependable choice for critical electronic connections.