ECM25DREI

Heilind Number:SULECM25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DREI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DREI

Detailed Description

Introducing the ECM25DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure and stable attachment. The eyelet termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission with minimal interference. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-speed and high-power applications. The full bellow contact type and straight orientation provide easy mating and disconnection. With 50 positions and a tail length of 5.72mm, it offers versatile connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. The matte tin termination plating enhances durability. This connector is ideal for aerospace, military, and industrial applications requiring reliable and high-speed data transmission. Trust the ECM25DREI for your connectivity needs.