| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DREN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DREN |
ECM25DREN
| Heilind Number: | SULECM25DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DREN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a current rating of 5A and a voltage withstand of 950 VAC, this connector ensures robust connectivity. Featuring a female gender, it offers 50 positions across 2 rows with eyelet termination for secure attachment. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained layouts. Trust the ECM25DREN for efficient and durable interconnection solutions in your electronic designs.

