ECM25DRES

Heilind Number:SULECM25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRES
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRES

Detailed Description

The ECM25DRES is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, side hole mount type, and eyelet termination method make installation easy and efficient. The 50-position, 2-row design with a 3.96mm pitch offers ample connectivity options. Gold-plated Phosphor Bronze contacts with full bellow design guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. With a compact size, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability and RoHS compliance. Classified under hi-rel connectors, the ECM25DRES is a reliable solution for critical electronic systems.