ECM25DRFF

Heilind Number:SULECM25DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DRFF

Detailed Description

The ECM25DRFF is a high-performance female PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With a 5A amperage and 950VAC voltage rating, it is suitable for demanding applications. The two-row, 50-position design with a 3.96mm pitch and straight orientation allows for efficient PCB connectivity. Termination is easy and secure through Thru Hole mounting. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of 10.95mm height and 8.26mm width, makes it versatile for various electronic devices. Trust the ECM25DRFF for high-reliability connections in aerospace, defense, and industrial systems.