ECM25DRFH

Heilind Number:SULECM25DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRFH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRFH

Detailed Description

Introducing the ECM25DRFH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and 50 positions offers ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With its compact design, measuring 10.95mm in height and 8.26mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ECM25DRFH for high-reliability connections in your critical systems.