ECM25DRFI

Heilind Number:SULECM25DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRFI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRFI

Detailed Description

Introducing the ECM25DRFI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows for enhanced connectivity, this connector features a female gender and threaded mount type for secure installation. Its contact material, made of phosphor bronze with gold plating, ensures reliable signal transmission, even in harsh environments. Boasting a maximum voltage of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. With 50 positions and full bellow contact type, it offers versatile connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The termination method of thru-hole with matte tin plating guarantees easy and durable soldering. Trust the ECM25DRFI for efficient and dependable board-to-board connections in your projects.