| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DRFS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DRFS |
ECM25DRFS
| Heilind Number: | SULECM25DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DRFS |
| ECAD Model: |
Specifications
Detailed Description
The ECM25DRFS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 50 positions across 2 rows, this connector ensures reliable connectivity in compact spaces. The female connector, featuring PBT and Phosphor Bronze construction with Gold contact plating, guarantees excellent signal transmission and durability. Its straight orientation and side hole mount type make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage of 950 VAC, this connector is suitable for use in diverse environments. The full bellow contact type and matte tin termination plating further enhance its performance and longevity, making it a reliable choice for various electronic systems.

