ECM25DRKF

Heilind Number:SULECM25DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRKF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRKF

Detailed Description

The ECM25DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and the ability to handle up to 950VAC, it is suitable for power and signal transmission. The two-row, 50-position layout with a pitch of 3.96mm allows for efficient PCB integration. Gold-plated phosphor bronze contacts and matte tin termination offer excellent conductivity and durability. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. The straight orientation and floating bobbin mount type provide flexibility in assembly. Trust the ECM25DRKF for secure and high-speed data transfer in your critical applications.