ECM25DRKH-S13

Heilind Number:SULECM25DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRKH-S13

Detailed Description

The ECM25DRKH-S13 is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector with two rows and 50 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is easy and secure. Its full bellow contact type and straddle orientation further enhance its stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with a connector height of 10.95mm and width of 8.26mm, makes it space-saving while providing excellent performance. The matte tin termination plating adds to its durability. Overall, the ECM25DRKHS13 is a top-of-the-line connector, perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications.