ECM25DRKH

Heilind Number:SULECM25DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRKH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRKH

Detailed Description

Introducing the ECM25DRKH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm (0.156 inches) and featuring two rows, this connector offers secure and efficient connections for a wide range of applications. The female gender connector, made of PBT and Phosphor Bronze, ensures durability and longevity. Gold-plated contacts provide excellent conductivity, while the full bellow contact type guarantees stable connections. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. With a termination method of thru-hole and termination plating of matte tin, installation is easy and secure. Its straight orientation, compact size (10.95mm x 8.26mm), and a tail length of 5.72mm make it versatile for various PCB designs. Meeting strict industry standards, this connector is ideal for use in aerospace, military, and industrial settings where reliability is paramount. Upgrade your connectivity solution with the ECM25DRKH for dependable performance in any environment.