ECM25DRKI-S13

Heilind Number:SULECM25DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRKI-S13

Detailed Description

This ECM25DRKI-S13 connector features durable PBT housing and high-performance Phosphor Bronze contacts, making it ideal for demanding electronic applications. With a 5A amperage rating and a voltage of 950VAC, this female connector ensures reliable power transmission. Its two rows of contacts, threaded mount type, and straddle orientation offer secure and efficient PCB connectivity. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 50 positions and a 3.96mm pitch, it provides ample connectivity options. Its compact design, with a height of 10.95mm and a width of 8.26mm, allows for space-saving installation. Overall, the ECM25DRKIS13 is a high-quality solution for board-to-board and card edge connections in various industries.