ECM25DRKI

Heilind Number:SULECM25DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRKI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRKI

Detailed Description

The ECM25DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliability in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender connector with two rows and threaded mount type offers secure connectivity. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it ensures optimal signal integrity. With a pitch of 3.96mm and straight orientation, it allows for easy PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Overall, the ECM25DRKI is a versatile and reliable connector solution for critical electronic systems.