ECM25DRKN-S13

Heilind Number:SULECM25DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRKN-S13

Detailed Description

Introducing the ECM25DRKN-S13, a high-performance board-to-board PCB connector designed for critical electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its 50 positions with a 3.96mm pitch and 2 rows offer ample connectivity options, while the full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for power and data-intensive systems. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is built to withstand harsh conditions. The straddle orientation and card extender termination method make it easy to integrate into your PCB design. Compact yet durable, the ECM25DRKN-S13 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.