ECM25DRKN

Heilind Number:SULECM25DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRKN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRKN

Detailed Description

Introducing the ECM25DRKN, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. This connector features two rows of 50 contacts with a pitch of 3.96mm, ensuring secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for various power and signal applications. Its straight orientation and through-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. The connector's compact size, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-saving PCB layouts. Trust the ECM25DRKN for seamless board-to-board connections in your electronic designs.