ECM25DRKS-S13

Heilind Number:SULECM25DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRKS-S13

Detailed Description

SKU ECM25DRKS-S13 features a female board-to-board PCB connector designed for high reliability applications. With two rows of 50 positions and a pitch of 3.96mm (.156 inches), this connector ensures secure and efficient connections. The termination method of card extender with side hole mount type offers easy installation. Made with PBT housing and phosphor bronze contacts plated with gold, it guarantees durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, and with a maximum voltage of 950 VAC, this connector is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its performance. Measuring 10.95mm in height and .325 inches in width, it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it complies with industry standards for reliability. Perfect for use in aerospace, defense, and other high-demand sectors, the ECM25DRKSS13 connector is a dependable choice for your PCB interconnection requirements.