ECM25DRKS

Heilind Number:SULECM25DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRKS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRKS

Detailed Description

The ECM25DRKS is a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic systems. With two rows of 50 positions, it ensures secure connectivity in demanding environments. Featuring a side hole mount and thru-hole termination method, installation is convenient and durable. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and resistance to corrosion. Operating at up to 950 VAC and 5 A, this connector is suitable for high-power applications. Its full bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95 mm and width of 8.26 mm, allows for efficient PCB layout. Matte tin termination plating ensures solderability and RoHS compliance. The ECM25DRKS is the perfect choice for aerospace, automotive, and industrial electronics, meeting the highest standards of performance and reliability.