ECM25DRMD

Heilind Number:SULECM25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRMD

Detailed Description

Introducing the ECM25DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and a straight orientation, making it ideal for efficient PCB assembly. The contact material is Phosphor Bronze with Gold plating, ensuring reliable and low-resistance connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its wire wrap termination method and clearance hole mount type offer secure and convenient installation. With 50 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. The Matte Tin termination plating guarantees long-term durability. Whether in industrial, aerospace, or telecommunications settings, the ECM25DRMD is a trusted solution for high-reliability connectivity.