ECM25DRMH-S288

Heilind Number:SULECM25DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRMH-S288

Detailed Description

The ECM25DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950 VAC, it guarantees safe and efficient power transmission. The female gender, 2 rows, and Loop Bellow contact type make it suitable for various electronic devices. Its clearance hole mount type and card extender termination method allow for easy installation. Gold-plated phosphor bronze contacts ensure excellent signal conductivity, while matte tin termination plating offers durability. With a pitch of 3.96mm (.156 inches), 50 positions, and a straddle orientation, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm (.37 inches), it is ideal for space-constrained applications. Certified under hi-rel standards, the ECM25DRMHS288 guarantees high reliability and performance, making it the perfect choice for industrial, aerospace, and military applications.