ECM25DRMH

Heilind Number:SULECM25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRMH

Detailed Description

Introducing the ECM25DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 50 gold-plated contacts, this connector ensures secure and reliable connectivity. Featuring a clearance hole mount type and wire wrap termination method, installation is convenient and efficient. The contact material, phosphor bronze, combined with a contact plating of gold, guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and 14.22mm (.56 in) tail length offer flexibility in design and assembly. With a compact size of 9.4mm (.37 in) width and a low profile of 15.49mm (.61 in) height, it is ideal for space-constrained applications. The ECM25DRMH is a top choice for engineers seeking a reliable and high-quality connector solution.