ECM25DRMI-S288

Heilind Number:SULECM25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DRMI-S288

Detailed Description

Introducing the high-performance ECM25DRMI-S288 board-to-board PCB connector, designed for seamless and reliable connectivity in demanding electronic applications. With a 3A amperage rating and a voltage capacity of 950VAC, this female connector ensures efficient power transmission. Featuring two rows of 50 positions with a 3.96mm pitch, it offers ample connectivity options. The contact materials, phosphor bronze with gold plating, guarantee excellent conductivity and durability. Its unique loop bellow contact type and straddle orientation further enhance signal integrity. With a rugged construction and an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. The termination method of card extender and termination plating of matte tin ensure secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, the ECM25DRMIS288 is compact yet robust, making it perfect for a wide range of applications in the aerospace, military, and industrial sectors. Elevate your connectivity solutions with this top-of-the-line connector.