ECM25DRMI

Heilind Number:SULECM25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRMI

Detailed Description

Introducing the ECM25DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and a maximum voltage of 950 VAC, ensuring reliable power transmission. Its two rows of 50 positions and threaded mount type offer secure connectivity, while the wire wrap termination method and loop bellow contact type guarantee stable signal transfer. Gold-plated contacts and matte tin plating enhance conductivity and corrosion resistance, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring at just 15.49mm in height and 9.4mm in width, the ECM25DRMI connector is compact yet efficient, making it ideal for space-constrained PCB assemblies. Trust in its straight orientation, 3.96mm pitch, and 14.22mm tail length for seamless integration and optimal performance. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector meets the highest standards of quality and reliability. Choose the ECM25DRMI for your next project and experience seamless connectivity like never before.