ECM25DRMN-S288

Heilind Number:SULECM25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRMN-S288

Detailed Description

The ECM25DRMN-S288 is a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring PBT and phosphor bronze construction, this female connector offers reliable conductivity with a 3A amperage rating. With two rows and a pitch of 3.96mm, it provides 50 gold-plated loop bellow contacts for optimal signal transmission. The connector's straddle orientation and no mounting requirement make it versatile for various PCB setups. Operating at temperatures ranging from -65 to 125°C, it ensures durability in harsh environments. With a voltage rating of 950VAC, matte tin termination plating, and a compact size (15.49mm height, 9.4mm width), the ECM25DRMN-S288 is ideal for high-density electronic applications. Trust in its quality, as it falls under the category of hi-rel connectors, meeting stringent industry standards. Upgrade your connectivity with the ECM25DRMNS288.