ECM25DRMS-S288

Heilind Number:SULECM25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DRMS-S288

Detailed Description

Introducing the ECM25DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 3A amperage rating and 950VAC voltage capability make it suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and enhanced signal integrity. The loop bellow contact type and straddle orientation further optimize signal transmission. With 50 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 125°C, it's suitable for various industries. This connector, with its matte tin termination plating, meets high reliability standards. At a compact size of 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Perfect for aerospace, defense, and industrial electronics, the ECM25DRMSS288 is the ultimate solution for your connectivity needs.