ECM25DRMS

Heilind Number:SULECM25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRMS

Detailed Description

The ECM25DRMS is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 50 contacts with a pitch of 3.96mm, it ensures reliable connectivity in demanding environments. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C and a maximum voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial applications. Its straight orientation and side-hole mount type make installation easy and efficient. The termination method is wire wrap, and the tail length is 14.22mm, providing a secure connection. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. The termination plating is matte tin, ensuring long-term durability. The ECM25DRMS connector is RoHS compliant and designed for high reliability in mission-critical systems.